MDSM-9SC-Z11-VS1 | |
---|---|
DigiKey Part Number | 1003-1307-ND |
Manufacturer | |
Manufacturer Product Number | MDSM-9SC-Z11-VS1 |
Description | CONN MICRO-D HSG RCP 9P 5PC KIT |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | Receptacle for Female Contacts Housing D-Type, Micro-D Connector 9 Position |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | - | |
Part Status | Active | |
Connector Style | D-Type, Micro-D | |
Connector Type | Receptacle for Female Contacts | |
Number of Positions | 9 | |
Number of Rows | 2 | |
Shell Size, Connector Layout | 0.050 Pitch x 0.100 Row to Row | |
Contact Type | Signal | |
Mounting Type | Free Hanging (In-Line) | |
Flange Feature | Cable Side, Male Jackscrew (2-56) | |
Features | Shielded | |
Shell Material, Finish | Steel, Tin-Nickel Plated | |
Shell Finish Thickness | - | |
Ingress Protection | - | |
Operating Temperature | -55°C ~ 125°C | |
Mating Cycles | 500 | |
Dielectric Material | Thermoplastic | |
Color | Black | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥158.12000 | ¥158.12 |
10 | ¥137.04800 | ¥1,370.48 |
25 | ¥129.89520 | ¥3,247.38 |
50 | ¥128.01140 | ¥6,400.57 |
100 | ¥112.95230 | ¥11,295.23 |
300 | ¥105.42160 | ¥31,626.48 |
500 | ¥103.16260 | ¥51,581.30 |