MDS-S-TS/PC | |
---|---|
DigiKey Part Number | IMDS-S-TS/PC-ND |
Manufacturer | |
Manufacturer Product Number | MDS-S-TS/PC |
Description | CONN D-SUB SOCKET 26-28AWG CRIMP |
Customer Reference | |
Detailed Description | D-Sub Contact Female Socket Gold 26-28 AWG Crimp Stamped |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Signal | |
Contact Type | Female Socket | |
Contact Form | Stamped | |
Wire Gauge | 26-28 AWG | |
Contact Termination | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.19000 | ¥4.19 |
100 | ¥2.46290 | ¥246.29 |