0834219014

DigiKey Part Number
WM3566-ND
Manufacturer
Manufacturer Product Number
0834219014
Description
CONN MICRO-D HOUSING RCPT 9POS
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Receptacle for Female Contacts Housing D-Type, Micro-D Connector 9 Position
Datasheet
 Datasheet
EDA/CAD Models
0834219014 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Connector Style
D-Type, Micro-D
Connector Type
Receptacle for Female Contacts
Number of Positions
9
Number of Rows
2
Shell Size, Connector Layout
0.050 Pitch x 0.050 Row to Row
Contact Type
Signal
Mounting Type
Free Hanging (In-Line)
Flange Feature
Cable Side, Male Jackscrew (2-56)
Features
Shielded
Shell Material, Finish
Steel, Nickel Plated
Shell Finish Thickness
-
Ingress Protection
-
Operating Temperature
-40°C ~ 125°C
Mating Cycles
500
Dielectric Material
Liquid Crystal Polymer (LCP)
Color
-
Note
Contacts Not Included
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥175.54000¥175.54
10¥151.84200¥1,518.42
100¥130.01350¥13,001.35
Manufacturers Standard Package