D-Sub, D-Shaped Connector Contacts
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Contact Type | Contact Form | Wire Gauge | Contact Termination | Contact Material | Contact Finish | Contact Finish Thickness | Termination Finish | Termination Finish Thickness | Contact Size | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
879 In Stock | 1 : ¥11.82000 - | - | - | Active | Signal | Male Pin | Machined | 20-24 AWG | Crimp | Copper Alloy | Gold | - | - | - | - | - | ||
695 In Stock | 1 : ¥11.99000 - | - | - | Active | Signal | Male Pin | Machined | 22-26 AWG | Crimp | Copper Alloy | Gold | - | - | - | - | - | ||
1,303 In Stock | 1 : ¥14.94000 - | - | - | Active | Signal | Female Socket | Machined | 20-24 AWG | Crimp | Copper Alloy | Gold | - | - | - | - | - | ||
267 In Stock | 1 : ¥15.19000 - | - | - | Active | Signal | Female Socket | Machined | 24-28 AWG | Crimp | Copper Alloy | Gold | - | - | - | - | - | ||
100 In Stock | 1 : ¥16.83000 - | - | - | Active | Signal | Female Socket | Machined | 22-26 AWG | Crimp | Copper Alloy | Gold | - | - | - | - | - | ||
100 In Stock | 1 : ¥11.66000 - | - | - | Active | Signal | Male Pin | Machined | 24-28 AWG | Crimp | Copper Alloy | Gold | - | - | - | - | - |