D-Sub, D-Shaped Connector Contacts

Results: 3
Packaging
BulkCut Tape (CT)Tape & Reel (TR)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Contact Type
Contact Form
Wire Gauge
Contact Termination
Contact Material
Contact Finish
Contact Finish Thickness
Termination Finish
Termination Finish Thickness
Contact Size
Features
0830000083
0830000083
CONN D-SUB SOCKET 26-28AWG CRIMP
Molex
8,430
In Stock
1 : ¥12.97000
Bulk
Bulk
Active
Signal
Female Socket
Stamped
26-28 AWG
Crimp
Beryllium Copper
Gold
5.00µin (0.127µm)
-
-
-
Insulation Support
0830009502
0830009502
CONN D-SUB SOCKET 26-28AWG CRIMP
Molex
4,781
In Stock
1 : ¥20.61000
Cut Tape (CT)
5,000 : ¥9.61655
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Signal
Female Socket
Stamped
26-28 AWG
Crimp
Beryllium Copper
Gold
5.00µin (0.127µm)
-
-
-
Insulation Support
0830009503
0830009503
CONN D-SUB SOCKET 26-28AWG CRIMP
Molex
0
In Stock
Check Lead Time
50,000 : ¥3.85999
Tape & Reel (TR)
Tape & Reel (TR)
Active
Signal
Female Socket
Stamped
26-28 AWG
Crimp
Beryllium Copper
Gold
5.00µin (0.127µm)
-
-
-
Insulation Support
Showing
of 3

D-Sub, D-Shaped Connector Contacts


D-Sub, D-Shaped Connector Contacts are male or female terminals for coaxial, pneumatic, power, signal, or voltage applications that are used with connectors that have a shield or molded base that is in the form of a "D". The typical wire gauges range from 2 to 36 AWG, and cover a broad range of coaxial cables such as RG174, RG178, RG179, RG180, RG187, RG188, RG196, RG316, RF58, RG141, and RG404.