D-Sub, D-Shaped Connector Backshells, Hoods

Results: 5
Manufacturer
MH ConnectorsMolexTE Connectivity AMP Connectors
Series
AMPLIMITEAMPLIMITE HD-20FMK, FCT 173114MHEE
Packaging
BagBulk
Number of Positions
925
Compatible Shell Size
BE
Compatible D-Sub Size
9pos and HD15pos25pos and HD44pos
Primary Material
MetalPlastic
Material
Acrylonitrile Butadiene Styrene (ABS)Metal, Zinc AlloyZinc Die Cast
Plating
NickelNickel over Copper
Hardware
Assembly Hardware, Cable Clamp, GrommetsAssembly Hardware, Cable Clamp, Strain ReliefAssembly Hardware, GrommetsAssembly Hardware, Strain Relief
Features
Mating ScrewsMating Screws 4-40
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Accessory Type
Number of Positions
Compatible Shell Size
Compatible D-Sub Size
Cable Type
Cable Exit
Shielding
Primary Material
Material
Plating
Hardware
Features
Color
(5)748677-1
5748677-1
CONN BACKSHELL 9POS 180DEG SHLD
TE Connectivity AMP Connectors
1,540
In Stock
1 : ¥86.20000
Bulk
Bulk
Active
Two Piece Backshell
9
E
9pos and HD15pos
Round
180°
Shielded
Plastic
Acrylonitrile Butadiene Styrene (ABS)
Nickel over Copper
Assembly Hardware, Grommets
Mating Screws 4-40
Silver
5745171-5
5745171-5
CONN BACKSHELL 9POS 180DEG SHLD
TE Connectivity AMP Connectors
175
In Stock
1 : ¥108.56000
Bulk
Bulk
Active
Two Piece Backshell
9
E
9pos and HD15pos
Round
180°
Shielded
Metal
Metal, Zinc Alloy
Nickel over Copper
Assembly Hardware, Strain Relief
Mating Screws 4-40
Silver
MHEE-15-K
MHEE-9-K
9 WAY D-SUB HOOD DIE CAST TOP EN
MH Connectors
259
In Stock
1 : ¥33.75000
Bag
Bag
Active
Two Piece Backshell
9
E
9pos and HD15pos
Round
180°
Shielded
Metal
Zinc Die Cast
Nickel
Assembly Hardware, Cable Clamp, Grommets
Mating Screws 4-40
Silver
MHEE-15-K
MHEE-25-K
25 WAY D-SUB HOOD DIE CAST TOP E
MH Connectors
196
In Stock
1 : ¥47.10000
Bag
Bag
Active
Two Piece Backshell
25
B
25pos and HD44pos
Round
180°
Shielded
Metal
Zinc Die Cast
Nickel
Assembly Hardware, Cable Clamp, Grommets
Mating Screws 4-40
Silver
1731140142
1731140142
FCT HOOD S1 0 DEG MTL W/SCRWLCK
Molex
1,801
In Stock
1 : ¥130.07000
Bulk
Bulk
Active
Two Piece Backshell
9
E
9pos and HD15pos
Round
180°
Shielded
Metal
Zinc Die Cast
Nickel
Assembly Hardware, Cable Clamp, Strain Relief
Mating Screws
Silver
Showing
of 5

D-Sub, D-Shaped Connector Backshells, Hoods


Products in this family are used for the construction or repair of D-subminiature (D-Sub) cables, so named because of the D-shaped shroud surrounding their mating region and the relatively high interconnect density they offered at the time of their introduction. These products serve to enclose the junction between the conductors in a cable and the contacts in the connector assembly, providing cable strain relief and facilities for mechanical fixation.