D-Sub, D-Shaped Connector Backshells, Hoods
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Accessory Type | Number of Positions | Compatible Shell Size | Compatible D-Sub Size | Cable Type | Cable Exit | Shielding | Primary Material | Material | Plating | Hardware | Features | Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,027 In Stock | 1 : ¥71.16000 Bulk | Bulk | Active | Two Piece Backshell | 37 | C | 37pos and HD62pos | Round | 180° | Shielded | Metal | Metal, Zinc | Nickel over Copper | Assembly Hardware, Grommets | Mating Screws 4-40 | Silver | |||
571 In Stock | 1 : ¥45.74000 Bulk | Bulk | Active | Hinged Backshell | 37 | C | 37pos and HD62pos | Round | 90°, 180° | Unshielded | Plastic | Polypropylene (PP) | - | Assembly Hardware, Strain Relief | - | Black | |||
89 In Stock | 1 : ¥65.12000 Bulk | Bulk | Active | Two Piece Backshell | 37 | C | 37pos and HD62pos | Round | 180° | Shielded | Plastic | Plastic, Metallized | Nickel over Copper | Assembly Hardware, Grommets | Mating Screws 4-40 | Silver | |||
54 In Stock | 1 : ¥173.93000 Bag | - | Bag | Active | Two Piece Backshell | 37, 62 | - | - | Round | 180° | Shielded | Metal | Zinc Die Cast | Nickel | Assembly Hardware, Grommets, Strain Relief | Mating Screws 4-40 | Silver | ||
73 In Stock | 1 : ¥70.65000 Bulk | Bulk | Active | Two Piece Backshell | 25 | B | 25pos and HD44pos | Round | 180° | Shielded | Metal | Zinc | Nickel | Assembly Hardware, Strain Relief | Mating Screws M3 | Silver | |||
0 In Stock Check Lead Time | 1 : ¥108.99000 Bag | Bag | Active | Two Piece Backshell | 37 | C | 37pos and HD62pos | Round | 180° | Shielded | Metal | Metal, Zinc Alloy | Copper | Assembly Hardware, Grommets | Mating Screws 4-40 | Black |