207473-1 | |
---|---|
DigiKey Part Number | A9004-ND |
Manufacturer | |
Manufacturer Product Number | 207473-1 |
Description | CONN BACKSHELL 37P 90/180DEG BLK |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 37 Position Hinged Backshell Connector Black 90°, 180° Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | 207473-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Hinged Backshell | |
Number of Positions | 37 | |
Compatible Shell Size | C | |
Compatible D-Sub Size | 37pos and HD62pos | |
Cable Type | Round | |
Cable Exit | 90°, 180° | |
Shielding | Unshielded | |
Primary Material | Plastic | |
Material | Polypropylene (PP) | |
Plating | - | |
Hardware | Assembly Hardware, Strain Relief | |
Features | - | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥45.74000 | ¥45.74 |
10 | ¥39.88800 | ¥398.88 |
25 | ¥38.83360 | ¥970.84 |
50 | ¥37.78620 | ¥1,889.31 |
100 | ¥36.95730 | ¥3,695.73 |