D-Sub, D-Shaped Connector Backshells, Hoods
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Accessory Type | Number of Positions | Compatible Shell Size | Compatible D-Sub Size | Cable Type | Cable Exit | Shielding | Primary Material | Material | Plating | Hardware | Features | Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
858 In Stock | 1 : ¥41.23000 Box | - | Box | Active | Two Piece Backshell | 15 | A | 15pos and HD26pos | Round | 180° | Shielded | Metal | Zinc Die Cast | Nickel | Assembly Hardware, Grommets | Mating Screws 4-40 | Silver | ||
192 In Stock | 1 : ¥94.19000 Box | Box | Active | Two Piece Backshell | 26 | - | - | Round | 180° | Unshielded | Plastic | Polybutylene Terephthalate (PBT), Glass Filled | - | Assembly Hardware, Strain Relief | Mating Screws M2.6 | Black | |||
1,014 In Stock | 1 : ¥21.00000 Bulk | - | Bulk | Active | Hinged Backshell | 15 | A | 15pos and HD26pos | Round | 180° | Unshielded | Plastic | Polyamide (PA), Nylon | - | Strain Relief | Mating Screws 4-40 | Black | ||
696 In Stock | 1 : ¥115.79000 Bag | Bag | Active | Two Piece Backshell | 26 | - | - | Round | 180° | Shielded | Metal | Metal, Zinc | Nickel over Copper | Assembly Hardware, Strain Relief | Spring Lock | Silver | |||
4 In Stock 50 Factory | 1 : ¥85.10000 Bulk | - | Bulk | Active | Two Piece Backshell | 37 | C | 37pos and HD62pos | Round | 180° | Shielded | Metal | Zinc | Nickel | Assembly Hardware, Cable Clamp, Grommets | Mating Screws 4-40 | Silver |