D-Sub, D-Shaped Connector Adapters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Convert To (Adapter End) | Convert From (Adapter End) | Number of Rows | Mounting Type | Features | Shielding | Shell Material, Finish | Contact Finish | Contact Finish Thickness | Ingress Protection | Material Flammability Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
141 In Stock | 1 : ¥56.45000 Bulk | Bulk | Active | Gender Changer | D-Sub, 9 Pin Female | D-Sub, 9 Pin Female | 2 | Free Hanging (In-Line) | - | - | Steel, Yellow Chromate Plated | Gold | - | - | UL94 V-0 | |||
60 In Stock 7 Factory | 1 : ¥45.89000 Bulk | Bulk | Active | Gender Changer | D-Sub, 15 Pin Female | D-Sub, 15 Pin Female | 2 | Free Hanging (In-Line) | - | - | Steel, Yellow Chromate Plated | Gold | - | - | UL94 V-0 | |||
86 In Stock | 1 : ¥50.80000 Bulk | Bulk | Active | Gender Changer | D-Sub, 9 Pin Male | D-Sub, 9 Pin Male | 2 | Free Hanging (In-Line) | Grounding Indents | - | Steel, Yellow Chromate Plated | Gold | - | - | UL94 V-0 | |||
69 In Stock | 1 : ¥58.37000 Bulk | Bulk | Active | Gender Changer | D-Sub, 15 Pin Male | D-Sub, 15 Pin Male | 2 | Free Hanging (In-Line) | Grounding Indents | - | Steel, Yellow Chromate Plated | Gold | - | - | UL94 V-0 | |||
89 In Stock 5 Factory | 1 : ¥61.41000 Bulk | Bulk | Active | Gender Changer | D-Sub, 25 Pin Female | D-Sub, 25 Pin Female | 2 | Free Hanging (In-Line) | - | - | Steel, Yellow Chromate Plated | Gold | - | - | UL94 V-0 | |||
7 In Stock | 1 : ¥389.39000 Bulk | Bulk | Active | Gender Changer | D-Sub, 25 Pin Male | D-Sub, 25 Pin Male | 2 | Panel Mount | Grounding Indents | Shielded | - | Gold | - | IP67 - Dust Tight, Waterproof | UL94 V-0 | |||
5 In Stock | 1 : ¥323.79000 Bulk | Bulk | Active | Gender Changer | D-Sub, 9 Pin Male | D-Sub, 9 Pin Male | 2 | Panel Mount | Grounding Indents | Shielded | - | Gold | - | IP67 - Dust Tight, Waterproof | UL94 V-0 | |||
0 In Stock Check Lead Time | 1 : ¥267.06000 Bulk | Bulk | Active | Gender Changer | D-Sub, 9 Pin Female | D-Sub, 9 Pin Female | 2 | Panel Mount | - | Shielded | - | Gold | - | IP67 - Dust Tight, Waterproof | UL94 V-0 | |||
1 In Stock | 1 : ¥389.39000 Bulk | Bulk | Active | Gender Changer | D-Sub, 25 Pin Female | D-Sub, 25 Pin Female | 2 | Panel Mount | - | Shielded | - | Gold | - | IP67 - Dust Tight, Waterproof | UL94 V-0 | |||
0 In Stock 4 Factory Check Lead Time | 1 : ¥61.41000 Bulk | Bulk | Active | Gender Changer | D-Sub, 25 Pin Male | D-Sub, 25 Pin Male | 2 | Free Hanging (In-Line) | Grounding Indents | - | Steel, Yellow Chromate Plated | Gold | - | - | UL94 V-0 | |||
2 In Stock 3 Factory | 1 : ¥363.37000 Bulk | Bulk | Active | Gender Changer | D-Sub, 15 Pin Female | D-Sub, 15 Pin Female | 2 | Panel Mount | - | Shielded | - | Gold | - | IP67 - Dust Tight, Waterproof | UL94 V-0 | |||
0 In Stock Check Lead Time | 1 : ¥197.53000 Bulk | Bulk | Active | Gender Changer | D-Sub, 9 Pin Female | D-Sub, 9 Pin Female | 2 | Panel Mount | - | Shielded | - | Gold | - | IP67 - Dust Tight, Waterproof | UL94 V-0 | |||
0 In Stock Check Lead Time | 1 : ¥384.38000 Bulk | Bulk | Active | Gender Changer | D-Sub, 9 Pin Male | D-Sub, 9 Pin Male | 2 | Panel Mount | - | Shielded | - | Gold | - | IP67 - Dust Tight, Waterproof | UL94 V-0 | |||
0 In Stock 1 Factory Check Lead Time | 1 : ¥384.38000 Bulk | Bulk | Active | Gender Changer | D-Sub, 9 Pin Female | D-Sub, 9 Pin Female | 2 | Panel Mount | - | Shielded | - | Gold | - | IP67 - Dust Tight, Waterproof | UL94 V-0 | |||
0 In Stock | 1 : ¥431.92000 Bulk | Bulk | Obsolete | Gender Changer | D-Sub, 15 Pin Male | D-Sub, 15 Pin Male | 2 | Panel Mount | - | Shielded | - | Gold | - | IP67 - Dust Tight, Waterproof | UL94 V-0 | |||
0 In Stock | 1 : ¥431.92000 Bulk | Bulk | Obsolete | Gender Changer | D-Sub, 15 Pin Female | D-Sub, 15 Pin Female | 2 | Panel Mount | - | Shielded | - | Gold | - | IP67 - Dust Tight, Waterproof | UL94 V-0 | |||
0 In Stock Check Lead Time | 1 : ¥461.06000 Bulk | Bulk | Active | Gender Changer | D-Sub, 25 Pin Male | D-Sub, 25 Pin Male | 2 | Panel Mount | - | Shielded | - | Gold | - | IP67 - Dust Tight, Waterproof | UL94 V-0 | |||
0 In Stock | 1 : ¥471.32000 Bulk | Bulk | Obsolete | Gender Changer | D-Sub, 25 Pin Female | D-Sub, 25 Pin Female | 2 | Panel Mount | - | Shielded | - | Gold | - | IP67 - Dust Tight, Waterproof | UL94 V-0 |