D-Sub, D-Shaped Connector Adapters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Convert To (Adapter End) | Convert From (Adapter End) | Number of Rows | Mounting Type | Features | Shielding | Shell Material, Finish | Contact Finish | Contact Finish Thickness | Ingress Protection | Material Flammability Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
292 In Stock | 1 : ¥129.30000 Bulk | Bulk | Active | Connector Saver | D-Sub, 9 Pin Female | D-Sub, 9 Pin Male | 2 | Panel Mount, Square Flange | - | - | Nickel Silver, Tin Plated | Gold | - | - | - | |||
608 In Stock | 1 : ¥41.38000 Bag | Bag | Active | Connector Saver | D-Sub, 15 HD, Female | D-Sub, 15 HD, Male | 3 | Free Hanging (In-Line) | - | Unshielded | Tin Plated | Gold | - | - | UL94 V-0 | |||
1,106 In Stock | 1 : ¥43.68000 Tray | Tray | Active | Connector Saver | D-Sub, 15 HD, Female | D-Sub, 15 HD, Male | 3 | Panel Mount | - | - | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | |||
390 In Stock | 1 : ¥51.23000 Tray | Tray | Active | Connector Saver | D-Sub, 15 Pin Female | D-Sub, 15 Pin Male | 2 | Panel Mount | - | - | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | |||
105 In Stock | 1 : ¥129.30000 Bulk | Bulk | Active | Connector Saver | D-Sub, 15 HD, Female | D-Sub, 15 HD, Male | 3 | Panel Mount, Square Flange | - | - | Nickel Silver, Black Chrome Plated | Gold | - | - | - | |||
67 In Stock | 1 : ¥30.05000 Tray | - | Tray | Active | Gender Changer | D-Sub, 9 Pin Female | D-Sub, 9 Pin Female | 2 | Free Hanging (In-Line) | - | - | Steel, Tin Plated | Gold | 8.00µin (0.203µm) | IP20 | UL94 V-0 | ||
83 In Stock | 1 : ¥132.01000 Bulk | Bulk | Active | Gender Changer | D-Sub, 9 Pin Female | D-Sub, 9 Pin Female | 2 | Panel Mount, Square Flange | - | - | Nickel Silver, Black Chrome Plated | Gold | - | - | - | |||
92 In Stock | 1 : ¥51.15000 Tray | Tray | Active | Gender Changer | D-Sub, 15 Pin Female | D-Sub, 15 Pin Female | 2 | Panel Mount | - | - | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | |||
50 In Stock | 1 : ¥127.25000 Tray | - | Tray | Active | - | D-Sub, 15 HD, Female | D-Sub, 15 HD, Female | 3 | Panel Mount | - | - | - | - | - | - | - | ||
94 In Stock | 1 : ¥129.63000 Bulk | Bulk | Active | Connector Saver | D-Sub, 15 HD, Female | D-Sub, 15 HD, Male | 3 | Panel Mount, Square Flange | - | - | Nickel Silver, Tin Plated | Gold | - | - | - | |||
2 In Stock 3 Factory | 1 : ¥363.37000 Bulk | Bulk | Active | Gender Changer | D-Sub, 15 Pin Female | D-Sub, 15 Pin Female | 2 | Panel Mount | - | Shielded | - | Gold | - | IP67 - Dust Tight, Waterproof | UL94 V-0 |