CP30229BM | |
---|---|
DigiKey Part Number | 4654-CP30229BM-ND |
Manufacturer | |
Manufacturer Product Number | CP30229BM |
Description | CONN FEEDTHRU VGA 15 PIN F-F BLA |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector D-Sub, 15 HD, Female To D-Sub, 15 HD, Female Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CLIFF Electronic Components Ltd | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Style | - | |
Convert To (Adapter End) | D-Sub, 15 HD, Female | |
Convert From (Adapter End) | D-Sub, 15 HD, Female | |
Number of Rows | 3 | |
Mounting Type | Panel Mount | |
Features | - | |
Shielding | - | |
Shell Material, Finish | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Includes | - | |
Housing Color | Black | |
Operating Temperature | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥127.25000 | ¥127.25 |
10 | ¥112.81100 | ¥1,128.11 |
25 | ¥108.47440 | ¥2,711.86 |
50 | ¥104.13480 | ¥5,206.74 |
100 | ¥98.34940 | ¥9,834.94 |
250 | ¥89.67144 | ¥22,417.86 |
450 | ¥83.88633 | ¥37,748.85 |
950 | ¥76.94393 | ¥73,096.73 |