1652677

DigiKey Part Number
277-13617-ND
Manufacturer
Manufacturer Product Number
1652677
Description
DSUB GENDER CHANGER DB15M DB15M
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Adapter Connector D-Sub, 15 Pin Male To D-Sub, 15 Pin Male Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Connector Style
Gender Changer
Convert To (Adapter End)
D-Sub, 15 Pin Male
Convert From (Adapter End)
D-Sub, 15 Pin Male
Number of Rows
2
Mounting Type
Free Hanging (In-Line)
Features
Grounding Indents
Shielding
-
Shell Material, Finish
Steel, Yellow Chromate Plated
Contact Finish
Gold
Contact Finish Thickness
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Includes
3 pcs - 1 Connector, 2 Jack Screws
Voltage Rating
125 V
Current Rating (Amps)
5 A
Housing Color
Yellow
Operating Temperature
-55°C ~ 125°C
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥58.37000¥58.37
10¥54.52800¥545.28
50¥50.16500¥2,508.25
100¥46.34840¥4,634.84
250¥44.16748¥11,041.87
500¥43.92498¥21,962.49
Manufacturers Standard Package