302W2CPXX71E40X | |
---|---|
DigiKey Part Number | 302W2CPXX71E40X-ND |
Manufacturer | |
Manufacturer Product Number | 302W2CPXX71E40X |
Description | CONN D-SUB PLUG 2POS STR PCB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 (Power) Position D-Sub, Combo Plug, Male Pins Connector |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 1 | |
Mounting Type | ||
Shell Size, Connector Layout | 1 (DE, E) - 2V2, 2W2C | |
Contact Type | Power | |
Flange Feature | - | |
Termination | Solder | |
Shell Material, Finish | Steel, Tin Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Current Rating (Amps) | 30A | |
Backset Spacing | - | |
Features | Grounding Indents | |
Voltage Rating | 250V | |
Color | Green | |
Contact Form | - | |
Dielectric Material | - | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Operating Temperature | -55°C ~ 125°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥98.35000 | ¥98.35 |
10 | ¥87.15200 | ¥871.52 |
25 | ¥83.79600 | ¥2,094.90 |
50 | ¥80.44500 | ¥4,022.25 |
100 | ¥75.97570 | ¥7,597.57 |
250 | ¥69.27216 | ¥17,318.04 |
500 | ¥64.80308 | ¥32,401.54 |
1,000 | ¥59.44006 | ¥59,440.06 |