2101-0180-12 | |
---|---|
DigiKey Part Number | 4414-2101-0180-12-ND |
Manufacturer | |
Manufacturer Product Number | 2101-0180-12 |
Description | D-SUB CONNECTOR, SOLDER CUP, 15P |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 2 (DA, A) | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Solder Cup | |
Primary Material | Metal | |
Shell Material, Finish | Steel, Tin Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 5A | |
Backset Spacing | - | |
Features | - | |
Voltage Rating | - | |
Color | Black | |
Contact Form | Stamped | |
Dielectric Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Wire Gauge | - | |
Contact Material | Brass | |
Operating Temperature | -55°C ~ 105°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.54000 | ¥8.54 |
10 | ¥7.19200 | ¥71.92 |
25 | ¥6.89960 | ¥172.49 |
50 | ¥6.75180 | ¥337.59 |
100 | ¥6.45780 | ¥645.78 |
250 | ¥5.87068 | ¥1,467.67 |
450 | ¥5.28364 | ¥2,377.64 |
950 | ¥4.69653 | ¥4,461.70 |
2,400 | ¥4.25624 | ¥10,214.98 |