MDSM-18PE-Z10-VR25 | |
---|---|
DigiKey Part Number | 1003-1152-ND |
Manufacturer | |
Manufacturer Product Number | MDSM-18PE-Z10-VR25 |
Description | CONN MICROD PLUG 9POS R/A SOLDER |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | 9, 9 Position D-Type, Micro-D - Stacked Plug, Male Pins Connector |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 2, 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 0.050 Pitch x 0.050 Row to Row | |
Contact Type | Signal | |
Flange Feature | Mating Side, Female Screwlock (2-56) | |
Termination | Solder | |
Shell Material, Finish | Steel, Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1.8A, 2.5A | |
Backset Spacing | - | |
Features | Board Lock, Shielded | |
Voltage Rating | - | |
Color | - | |
Contact Form | - | |
Dielectric Material | Thermoplastic | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Operating Temperature | -55°C ~ 125°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥503.98000 | ¥503.98 |
10 | ¥462.45800 | ¥4,624.58 |
25 | ¥444.67640 | ¥11,116.91 |
50 | ¥429.85320 | ¥21,492.66 |
100 | ¥406.13680 | ¥40,613.68 |