LTC7841EUHE#PBF | |
---|---|
DigiKey Part Number | 505-LTC7841EUHE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC7841EUHE#PBF |
Description | POLYPHSYNC BOOST CNTR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Boost Regulator Positive Output Step-Up I2C, PMBus, SMBus DC-DC Controller IC 36-QFN (5x6) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | Boost | |
Number of Outputs | 1 | |
Output Phases | 12 | |
Voltage - Supply (Vcc/Vdd) | 4.5V ~ 60V | |
Frequency - Switching | 75kHz ~ 850kHz | |
Duty Cycle (Max) | 96% | |
Synchronous Rectifier | Yes | |
Clock Sync | Yes | |
Serial Interfaces | I2C, PMBus, SMBus | |
Control Features | Current Limit, Power Good | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 36-WFQFN Exposed Pad | |
Supplier Device Package | 36-QFN (5x6) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥95.04000 | ¥95.04 |
10 | ¥85.83700 | ¥858.37 |
61 | ¥81.84852 | ¥4,992.76 |
122 | ¥71.06811 | ¥8,670.31 |
305 | ¥67.87426 | ¥20,701.65 |
549 | ¥61.88530 | ¥33,975.03 |
1,037 | ¥53.90009 | ¥55,894.39 |