MPM3695GRF-25-0022 | |
---|---|
DigiKey Part Number | 1589-2007-ND |
Manufacturer | |
Manufacturer Product Number | MPM3695GRF-25-0022 |
Description | DC DC CONVERTER 0.5-5.5V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.5 ~ 5.5V 20A 3V - 16V Input |
Datasheet | Datasheet |
EDA/CAD Models | MPM3695GRF-25-0022 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 16V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 20A | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | |
Operating Temperature | -40°C ~ 125°C | |
Efficiency | - | |
Mounting Type | Surface Mount | |
Package / Case | 59-PowerBQFN Module | |
Size / Dimension | 0.47" L x 0.39" W x 0.16" H (12.0mm x 10.0mm x 4.1mm) | |
Supplier Device Package | 59-QFN (10x12) | |
Approval Agency | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥164.52000 | ¥164.52 |
10 | ¥151.23300 | ¥1,512.33 |
25 | ¥144.96200 | ¥3,624.05 |
80 | ¥127.72400 | ¥10,217.92 |
230 | ¥121.45548 | ¥27,934.76 |
440 | ¥113.61977 | ¥49,992.70 |