6023-0-15-80-21-27-10-0 | |
---|---|
DigiKey Part Number | 6023-0-15-80-21-27-10-0-ND |
Manufacturer | |
Manufacturer Product Number | 6023-0-15-80-21-27-10-0 |
Description | CONN PIN RCPT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.015" ~ 0.022" (0.38mm ~ 0.56mm) No Tail Solder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tail Type | No Tail | |
Termination | Solder | |
Length - Overall | 0.136" (3.45mm) | |
Accepts Pin Diameter | 0.015" ~ 0.022" (0.38mm ~ 0.56mm) | |
Accepts Square Pin Size | - | |
Pin Hole Diameter | 0.031" (0.79mm) | |
Mounting Hole Diameter | 0.040" (1.02mm) | |
Flange Diameter | 0.055" (1.40mm) | |
Tail Diameter | - | |
Socket Depth | 0.118" (3.00mm) | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Features | - | |
Operating Temperature | -55°C ~ 125°C | |
Board Thickness | - | |
Insertion Force | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.44000 | ¥9.44 |
10 | ¥7.94700 | ¥79.47 |
25 | ¥7.61880 | ¥190.47 |
50 | ¥7.45620 | ¥372.81 |
100 | ¥7.13270 | ¥713.27 |
250 | ¥6.48444 | ¥1,621.11 |
500 | ¥5.83586 | ¥2,917.93 |
1,000 | ¥5.18745 | ¥5,187.45 |
3,000 | ¥4.70110 | ¥14,103.30 |