09693015094

DigiKey Part Number
1195-2870-ND
Manufacturer
Manufacturer Product Number
09693015094
Description
CONN D-SUB RCPT 9POS SLDR CUP
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
9 (5 + 4 Coax or Power) Position D-Sub, Combo Receptacle, Female Sockets Connector
Datasheet
 Datasheet
EDA/CAD Models
09693015094 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
3 (DB, B) - 9W4
Contact Type
Signal and Coax or Power (Not Included)
Flange Feature
Housing/Shell (Unthreaded)
Termination
Solder Cup
Shell Material, Finish
Steel, Tin Plated
Contact Finish
Gold or Gold-Palladium
Contact Finish Thickness
30.0µin (0.76µm)
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
5A
Backset Spacing
-
Features
-
Voltage Rating
-
Color
Green
Contact Form
-
Dielectric Material
Polyester Thermoplastic, Glass Filled
Wire Gauge
20 AWG
Contact Material
-
Operating Temperature
-55°C ~ 125°C
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥73.40000¥73.40
10¥66.08100¥660.81
25¥62.25000¥1,556.25
50¥60.65560¥3,032.78
100¥59.05890¥5,905.89
250¥52.67444¥13,168.61
500¥49.48196¥24,740.98
1,000¥43.73560¥43,735.60
Manufacturers Standard Package