D-Sub Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Number of Positions | Number of Rows | Mounting Type | Shell Size, Connector Layout | Contact Type | Flange Feature | Termination | Shell Material, Finish | Contact Finish | Contact Finish Thickness | Ingress Protection | Material Flammability Rating | Current Rating (Amps) | Backset Spacing | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
665 In Stock | 1 : ¥94.00000 Tray | Tray | Active | D-Sub, Combo | Receptacle, Female Sockets | 3 (Power) | 1 | Panel Mount | 2 (DA, A) - 3W3 | Power | Housing/Shell (Unthreaded) | Solder Cup | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 40A | - | - | |||
121 In Stock | 1 : ¥92.28000 Bulk | - | Bulk | Active | D-Sub, Combo | Receptacle, Female Sockets | 2 (Power) | 1 | Free Hanging (In-Line) | 1 (DE, E) - 2V2, 2W2C | Power | Housing/Shell (Unthreaded) | Solder Cup | Steel, Tin Plated | Gold | - | - | UL94 V-0 | 10A | - | - | ||
232 In Stock | 1 : ¥127.58000 Tray | Tray | Active | D-Sub, Combo | Plug, Female Sockets and Male Pins | 2 (Power) | 1 | Through Hole | 1 (DE, E) - 2V2, 2W2C | Power | Board Side (M3) | Press-Fit | Steel, Nickel Plated | Gold | - | - | UL94 V-0 | 40A | - | Board Lock, Grounding Indents | |||
180 In Stock | 1 : ¥140.39000 Tray | Tray | Active | D-Sub, Combo | Plug, Female Sockets and Male Pins | 2 (Power) | 1 | Through Hole, Right Angle | 1 (DE, E) - 2V2, 2W2C | Power | Mating Side, Female Screwlock (4-40) | Solder | Steel, Nickel Plated | Gold | - | - | UL94 V-0 | 30A | 0.458" (11.64mm) | Board Lock, Grounding Indents, Mounting Brackets | |||
27 In Stock | 1 : ¥371.58000 Bulk | Bulk | Active | D-Sub | Plug, Male Pins | 37 | 2 | Free Hanging (In-Line) | 4 (DC, C) | Signal | Housing/Shell (Unthreaded) | Crimp | Steel, Cadmium Plated | Gold | 50.0µin (1.27µm) | - | - | 7.5A | - | - | |||
0 In Stock Check Lead Time | 1 : ¥313.20000 Tray | Tray | Active | D-Sub | Receptacle, Female Sockets | 25 | 2 | Panel Mount | 3 (DB, B) | Signal | Housing/Shell (Unthreaded) | Crimp | Steel, Yellow Cadmium Plated | Gold | - | - | UL94 V-0 | 7.5A | - | - |