D-Sub Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Number of Positions | Number of Rows | Mounting Type | Shell Size, Connector Layout | Contact Type | Flange Feature | Termination | Shell Material, Finish | Contact Finish | Contact Finish Thickness | Ingress Protection | Material Flammability Rating | Current Rating (Amps) | Backset Spacing | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
178 In Stock | 1 : ¥143.34000 Tray | Tray | Active | D-Sub, Combo | Receptacle, Female Sockets | 17 (15 + 2 Power) | 2 | Free Hanging (In-Line) | 3 (DB, B) - 17W2 | Signal and Power (Not Included) | Housing/Shell (Unthreaded) | Solder Cup | Steel, Nickel Plated | Gold | - | - | UL94 V-0 | 7.5A per Contact | - | - | |||
143 In Stock | 1 : ¥88.25000 Tray | Tray | Active | D-Sub, Combo | Plug, Male Pins | 17 (15 + 2 Power) | 2 | Free Hanging (In-Line) | 3 (DB, B) - 17W2 | Signal and Power (Not Included) | Housing/Shell (Unthreaded) | Solder Cup | Steel, Yellow Cadmium Plated | Gold | - | - | UL94 V-0 | 7.5A per Contact | - | - | |||
423 In Stock | 1 : ¥91.86000 Tray | Tray | Active | D-Sub, Combo | Plug, Male Pins | 17 (15 + 2 Power) | 2 | Free Hanging (In-Line) | 3 (DB, B) - 17W2 | Signal and Power (Not Included) | Housing/Shell (Unthreaded) | Solder Cup | Steel, Nickel Plated | Gold-Palladium | - | - | UL94 V-0 | 7.5A per Contact | - | Grounding Indents | |||
50 In Stock | 1 : ¥110.58000 Tray | Tray | Active | D-Sub, Combo | Receptacle, Female Sockets | 17 (15 + 2 Power) | 2 | Panel Mount | 3 (DB, B) - 17W2 | Signal and Power | Housing/Shell (Unthreaded) | Solder Cup | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 5A, 20A | - | - | |||
20 In Stock | 1 : ¥178.80000 Tray | Tray | Active | D-Sub, Combo | Plug, Male Pins | 17 (15 + 2 Power) | 2 | Panel Mount | 3 (DB, B) - 17W2 | Signal and Power | Housing/Shell (Unthreaded) | Solder Cup | Steel, Nickel Plated | Gold | Flash | IP67 - Dust Tight, Waterproof | UL94 V-0 | 3A, 20A | - | Grounding Indents |