Centronics Connectors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Number of Positions | Number of Rows | Mounting Type | Termination | Flange Feature | Type | Features | Contact Finish | Contact Finish Thickness |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
805 In Stock | 1 : ¥60.01000 Tray | Tray | Active | Outer Shroud Contacts | Receptacle | 36 | 2 | Panel Mount, Through Hole, Right Angle | Solder | Housing/Shell (M2.6) | - | Board Lock, Shielded | Gold | 30.0µin (0.76µm) | |||
2,087 In Stock | 1 : ¥75.77000 Tray | Tray | Active | Outer Shroud Contacts | Receptacle | 50 | 2 | Panel Mount, Through Hole | Solder | Housing/Shell (M2.6) | - | Shielded | Gold | 30.0µin (0.76µm) | |||
458 In Stock | 1 : ¥104.51000 Tray | Tray | Active | Center Strip Contacts | Plug | 36 | 2 | Free Hanging (In-Line) | Solder Cup | - | - | Shielded | Gold | 20.0µin (0.51µm) | |||
119 In Stock | 1 : ¥127.41000 Box | Box | Active | Outer Shroud Contacts | Receptacle | 36 | 2 | Surface Mount | Solder | Housing/Shell (M2.6) | - | Board Guide, Shielded | Gold | 20.0µin (0.51µm) | |||
196 In Stock | 1 : ¥129.79000 Tray | Tray | Active | Outer Shroud Contacts | Receptacle | 36 | 2 | Free Hanging (In-Line) | IDC | Housing/Shell (M2.6) | - | Shielded | Gold | 30.0µin (0.76µm) | |||
138 In Stock | 1 : ¥59.11000 Bulk | Bulk | Active | Outer Shroud Contacts | Receptacle | 36 | 2 | Panel Mount, Through Hole, Right Angle | Solder | Housing/Shell (M2.6) | - | Board Lock, Shielded | Gold | 8.00µin (0.203µm) | |||
890 In Stock | 1 : ¥93.92000 Box | Box | Active | Outer Shroud Contacts | Receptacle | 36 | 2 | Surface Mount | Solder | Housing/Shell (M2.6) | - | Board Guide, Shielded | Gold | 20.0µin (0.51µm) | |||
39 In Stock | 1 : ¥60.01000 Bulk | Bulk | Active | Outer Shroud Contacts | Receptacle | 36 | 2 | Panel Mount, Through Hole, Right Angle | Solder | Housing/Shell (4-40); Latchblocks | - | Board Lock, Shielded | Gold | 30.0µin (0.76µm) | |||
34 In Stock | 1 : ¥66.33000 Bulk | Bulk | Active | Outer Shroud Contacts | Receptacle | 20 | 2 | Through Hole | Solder | Housing/Shell (M2.6) | - | Board Guide, Shielded | Gold | 20.0µin (0.51µm) | |||
22 In Stock | 1 : ¥78.40000 Tray | Tray | Active | Center Strip Contacts | Plug | 36 | 2 | Free Hanging (In-Line) | IDC | - | - | Shielded | Gold | 30.0µin (0.76µm) |