Centronics Connectors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Number of Positions | Number of Rows | Mounting Type | Termination | Flange Feature | Type | Features | Contact Finish | Contact Finish Thickness |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,585 In Stock | 1 : ¥127.01000 Tray | Tray | Active | Outer Shroud Contacts | Receptacle | 100 | 2 | Panel Mount, Through Hole | Solder | Housing/Shell (M2.6) | - | Shielded | Gold | 30.0µin (0.76µm) | |||
119 In Stock | 1 : ¥131.85000 Tray | Tray | Active | Center Strip Contacts | Plug | 100 | 2 | Free Hanging (In-Line) | IDC | - | - | Shielded | Gold | 30.0µin (0.76µm) | |||
217 In Stock | 6 : ¥217.50500 Tube | Tube | Active | Outer Shroud Contacts | Receptacle | 100 | 2 | Panel Mount | IDC | Housing/Shell (2-56); Latchblocks, Rails | SCSI | - | Gold | 30.0µin (0.76µm) | |||
23 In Stock | 1 : ¥162.64000 Tray | Tray | Active | Outer Shroud Contacts | Receptacle | 100 | 2 | Panel Mount, Through Hole | Solder | Mating Side, Female Screwlock (M2.6) | Miniature High Density (HD) | - | Gold | - | |||
7 In Stock | 1 : ¥153.03000 Tray | Tray | Active | Center Strip Contacts | Plug | 100 | 2 | Free Hanging (In-Line) | IDC | Mating Side (M2.6); Latchblocks | Miniature High Density (HD) | - | Gold | 7.87µin (0.200µm) |