K85X-EA-9S-K | |
---|---|
DigiKey Part Number | 2092-K85X-EA-9S-K-ND |
Manufacturer | |
Manufacturer Product Number | K85X-EA-9S-K |
Description | CONN D-SUB RCPT 9P VERT SLDR CUP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | K85X-EA-9S-K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 1 (DE, E) | |
Contact Type | Signal | |
Flange Feature | Board Side (4-40) | |
Termination | Solder Cup | |
Shell Material, Finish | Steel, Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 2A | |
Backset Spacing | - | |
Features | - | |
Voltage Rating | 30V | |
Color | Black | |
Contact Form | Stamped | |
Dielectric Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Wire Gauge | - | |
Contact Material | Brass | |
Operating Temperature | -55°C ~ 105°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.60000 | ¥26.60 |
10 | ¥24.12900 | ¥241.29 |
25 | ¥22.85600 | ¥571.40 |
56 | ¥22.32339 | ¥1,250.11 |
112 | ¥21.26045 | ¥2,381.17 |
280 | ¥18.60282 | ¥5,208.79 |
448 | ¥18.07127 | ¥8,095.93 |
952 | ¥15.41382 | ¥14,673.96 |
2,408 | ¥14.35079 | ¥34,556.70 |