QPL or Military Specs are for reference only. Parts are not for military use. See Terms and Conditions.

M24308/24-31F

DigiKey Part Number
IM24308/24-31F-ND
Manufacturer
Manufacturer Product Number
M24308/24-31F
Description
CONN D-SUB PLUG 9POS R/A SOLDER
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
9 Position D-Sub Plug, Male Pins Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Plug, Male Pins
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
1 (DE, E)
Contact Type
Signal
Flange Feature
Housing/Shell (Unthreaded)
Termination
Solder
Shell Material, Finish
Steel, Yellow Chromate Plated Cadmium
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Ingress Protection
-
Current Rating (Amps)
7.5A
Features
Mounting Brackets
Voltage Rating
-
Color
-
Dielectric Material
Polyester
Operating Temperature
-55°C ~ 150°C
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥175.53000¥175.53
10¥153.67100¥1,536.71
25¥147.03120¥3,675.78
50¥142.28900¥7,114.45
100¥137.54620¥13,754.62
250¥129.95728¥32,489.32
500¥126.16302¥63,081.51
Manufacturers Standard Package