M24308/24-31Z | |
---|---|
DigiKey Part Number | IM24308/24-31Z-ND |
Manufacturer | |
Manufacturer Product Number | M24308/24-31Z |
Description | CONN D-SUB PLUG 9POS R/A SOLDER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 1 (DE, E) | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Solder | |
Shell Material, Finish | Steel, Yellow Chromate Plated Zinc | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Ingress Protection | - | |
Current Rating (Amps) | 7.5A | |
Features | Mounting Brackets | |
Voltage Rating | - | |
Color | - | |
Dielectric Material | Polyester | |
Operating Temperature | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥167.40000 | ¥167.40 |
10 | ¥146.55300 | ¥1,465.53 |
25 | ¥140.22000 | ¥3,505.50 |
50 | ¥135.69660 | ¥6,784.83 |
100 | ¥131.17380 | ¥13,117.38 |
250 | ¥123.93652 | ¥30,984.13 |
500 | ¥120.31796 | ¥60,158.98 |