682M5W5103L001 | |
---|---|
DigiKey Part Number | 37-682M5W5103L001-ND |
Manufacturer | |
Manufacturer Product Number | 682M5W5103L001 |
Description | CONN D-SUB PLUG 5P PNL MNT |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 5 (Coax) Position D-Sub, Combo Plug, Male Pins Connector |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 1 | |
Mounting Type | ||
Shell Size, Connector Layout | 3 (DB, B) - 5W5 | |
Contact Type | Coax | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Solder Cup | |
Shell Material, Finish | Steel, Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | - | |
Backset Spacing | - | |
Features | Grounding Indents | |
Voltage Rating | - | |
Color | Black | |
Contact Form | Machined | |
Dielectric Material | Polybutylene Terephthalate (PBT) | |
Wire Gauge | RG-174, 316 | |
Contact Material | Copper Alloy | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥121.67000 | ¥121.67 |
10 | ¥107.85200 | ¥1,078.52 |
25 | ¥103.69960 | ¥2,592.49 |
50 | ¥99.55200 | ¥4,977.60 |
100 | ¥94.02200 | ¥9,402.20 |
250 | ¥85.72580 | ¥21,431.45 |
450 | ¥80.19520 | ¥36,087.84 |
950 | ¥73.55829 | ¥69,880.38 |