5 (Coax) D-Sub Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Number of Positions | Number of Rows | Mounting Type | Shell Size, Connector Layout | Contact Type | Flange Feature | Termination | Shell Material, Finish | Contact Finish | Contact Finish Thickness | Ingress Protection | Material Flammability Rating | Current Rating (Amps) | Backset Spacing | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
33 In Stock | 1 : ¥121.67000 Tray | Tray | Active | D-Sub, Combo | Plug, Male Pins | 5 (Coax) | 1 | Panel Mount | 3 (DB, B) - 5W5 | Coax | Housing/Shell (Unthreaded) | Solder Cup | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | - | - | Grounding Indents | |||
25 In Stock | 1 : ¥126.02000 Tray | Tray | Active | D-Sub, Combo | Receptacle, Female Sockets | 5 (Coax) | 1 | Panel Mount | 3 (DB, B) - 5W5 | Coax | Housing/Shell (Unthreaded) | Solder Cup | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | - | - | - | |||
37 In Stock | 1 : ¥155.17000 Tray | Tray | Active | D-Sub, Combo | Plug, Male Pins | 5 (Coax) | 1 | Board Edge, Through Hole, Right Angle | 3 (DB, B) - 5W5 | Coax | Housing/Shell (4-40) | Solder | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | - | 0.370" (9.40mm) | Board Lock, Grounding Indents, Mounting Brackets | |||
22 In Stock | 1 : ¥155.17000 Tray | Tray | Active | D-Sub, Combo | Receptacle, Female Sockets | 5 (Coax) | 1 | Board Edge, Through Hole, Right Angle | 3 (DB, B) - 5W5 | Coax | Housing/Shell (4-40) | Solder | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | - | 0.370" (9.40mm) | Board Lock, Mounting Brackets | |||
23 In Stock | 1 : ¥169.04000 Tray | Tray | Active | D-Sub, Combo | Plug, Male Pins | 5 (Coax) | 1 | Panel Mount, Through Hole | 3 (DB, B) - 5W5 | Coax | Housing/Shell (Unthreaded) | Solder | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | - | - | Grounding Indents | |||
69 In Stock | 1 : ¥173.31000 Tray | Tray | Active | D-Sub, Combo | Receptacle, Female Sockets | 5 (Coax) | 1 | Panel Mount, Through Hole | 3 (DB, B) - 5W5 | Coax | Housing/Shell (Unthreaded) | Solder | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | - | - | - | |||
100 In Stock | 1 : ¥141.04000 Tray | Tray | Active | D-Sub, Combo | Receptacle, Female Sockets | 5 (Coax) | 1 | Through Hole, Right Angle | 3 (DB, B) - 5W5 | Coax | Housing/Shell (4-40) | Solder | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | - | 0.370" (9.40mm) | Board Lock, Mounting Brackets | |||
0 In Stock Check Lead Time | 2,000 : ¥65.00023 Tray | Tray | Active | D-Sub, Combo | Plug, Male Pins | 5 (Coax) | 1 | Through Hole, Right Angle | 3 (DB, B) - 5W5 | Coax | Housing/Shell (Unthreaded) | Solder | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | - | 0.370" (9.40mm) | Grounding Indents, Shielded | |||
0 In Stock Check Lead Time | 2,000 : ¥66.08893 Tray | Tray | Active | D-Sub, Combo | Receptacle, Female Sockets | 5 (Coax) | 1 | Through Hole, Right Angle | 3 (DB, B) - 5W5 | Coax | Housing/Shell (4-40) | Solder | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | - | 0.370" (9.40mm) | - | |||
0 In Stock Check Lead Time | 2,000 : ¥66.61715 Tray | Tray | Active | D-Sub, Combo | Receptacle, Female Sockets | 5 (Coax) | 1 | Through Hole, Right Angle | 3 (DB, B) - 5W5 | Coax | Housing/Shell (Unthreaded) | Solder | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | - | 0.370" (9.40mm) | Shielded | |||
0 In Stock Check Lead Time | 2,000 : ¥67.26392 Tray | Tray | Active | D-Sub, Combo | Plug, Male Pins | 5 (Coax) | 1 | Through Hole, Right Angle | 3 (DB, B) - 5W5 | Coax | Housing/Shell (Unthreaded) | Solder | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | - | 0.370" (9.40mm) | Grounding Indents, Shielded | |||
0 In Stock Check Lead Time | 2,000 : ¥67.80289 Tray | Tray | Active | D-Sub, Combo | Plug, Male Pins | 5 (Coax) | 1 | Through Hole, Right Angle | 3 (DB, B) - 5W5 | Coax | Board Side (M3) | Solder | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | - | 0.370" (9.40mm) | Grounding Indents | |||
0 In Stock Check Lead Time | 2,000 : ¥67.80289 Tray | Tray | Active | D-Sub, Combo | Plug, Male Pins | 5 (Coax) | 1 | Through Hole, Right Angle | 3 (DB, B) - 5W5 | Coax | Housing/Shell (4-40) | Solder | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | - | 0.370" (9.40mm) | - | |||
0 In Stock Check Lead Time | 2,000 : ¥69.09643 Tray | Tray | Active | D-Sub, Combo | Receptacle, Female Sockets | 5 (Coax) | 1 | Through Hole, Right Angle | 3 (DB, B) - 5W5 | Coax | Housing/Shell (Unthreaded) | Solder | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | - | 0.370" (9.40mm) | Shielded | |||
0 In Stock Check Lead Time | 2,000 : ¥69.41981 Tray | Tray | Active | D-Sub, Combo | Receptacle, Female Sockets | 5 (Coax) | 1 | Through Hole, Right Angle | 3 (DB, B) - 5W5 | Coax | Board Side (M3) | Solder | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | - | 0.370" (9.40mm) | - | |||
0 In Stock Check Lead Time | 2,000 : ¥70.28217 Tray | Tray | Active | D-Sub, Combo | Plug, Male Pins | 5 (Coax) | 1 | Through Hole, Right Angle | 3 (DB, B) - 5W5 | Coax | Housing/Shell (4-40) | Solder | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | - | 0.370" (9.40mm) | - | |||
0 In Stock Check Lead Time | 2,000 : ¥70.28217 Tray | Tray | Active | D-Sub, Combo | Plug, Male Pins | 5 (Coax) | 1 | Through Hole, Right Angle | 3 (DB, B) - 5W5 | Coax | Board Side (M3) | Solder | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | - | 0.370" (9.40mm) | Grounding Indents | |||
0 In Stock Check Lead Time | 100 : ¥71.09610 Tray | Tray | Active | D-Sub, Combo | Plug, Male Pins | 5 (Coax) | 1 | Free Hanging (In-Line) | 3 (DB, B) - 5W5 | Coax | Housing/Shell (Unthreaded) | Solder Cup | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | - | - | Grounding Indents, Shielded | |||
0 In Stock Check Lead Time | 2,000 : ¥71.36012 Tray | Tray | Active | D-Sub, Combo | Plug, Male Pins | 5 (Coax) | 1 | Through Hole, Right Angle | 3 (DB, B) - 5W5 | Coax | Housing/Shell (M3) | Solder | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | - | 0.370" (9.40mm) | Grounding Indents, Mounting Brackets | |||
0 In Stock Check Lead Time | 2,000 : ¥71.36012 Tray | Tray | Active | D-Sub, Combo | Plug, Male Pins | 5 (Coax) | 1 | Through Hole, Right Angle | 3 (DB, B) - 5W5 | Coax | Housing/Shell (4-40) | Solder | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | - | 0.370" (9.40mm) | Grounding Indents, Mounting Brackets | |||
0 In Stock Check Lead Time | 2,000 : ¥71.89909 Tray | Tray | Active | D-Sub, Combo | Receptacle, Female Sockets | 5 (Coax) | 1 | Through Hole, Right Angle | 3 (DB, B) - 5W5 | Coax | Housing/Shell (4-40) | Solder | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | - | 0.370" (9.40mm) | - | |||
0 In Stock Check Lead Time | 2,000 : ¥71.89909 Tray | Tray | Active | D-Sub, Combo | Receptacle, Female Sockets | 5 (Coax) | 1 | Through Hole, Right Angle | 3 (DB, B) - 5W5 | Coax | Board Side (M3) | Solder | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | - | 0.370" (9.40mm) | - | |||
0 In Stock Check Lead Time | 100 : ¥72.03200 Tray | Tray | Active | D-Sub, Combo | Plug, Male Pins | 5 (Coax) | 1 | Free Hanging (In-Line) | 3 (DB, B) - 5W5 | Coax | Housing/Shell (Unthreaded) | Solder Cup | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | - | - | Grounding Indents, Shielded | |||
0 In Stock Check Lead Time | 2,000 : ¥72.97704 Tray | Tray | Active | D-Sub, Combo | Receptacle, Female Sockets | 5 (Coax) | 1 | Through Hole, Right Angle | 3 (DB, B) - 5W5 | Coax | Housing/Shell (M3) | Solder | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | - | 0.370" (9.40mm) | Mounting Brackets | |||
0 In Stock Check Lead Time | 2,000 : ¥72.97704 Tray | Tray | Active | D-Sub, Combo | Receptacle, Female Sockets | 5 (Coax) | 1 | Through Hole, Right Angle | 3 (DB, B) - 5W5 | Coax | Housing/Shell (4-40) | Solder | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | - | 0.370" (9.40mm) | Mounting Brackets |