D-Sub Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Number of Positions | Number of Rows | Mounting Type | Shell Size, Connector Layout | Contact Type | Flange Feature | Termination | Shell Material, Finish | Contact Finish | Contact Finish Thickness | Ingress Protection | Material Flammability Rating | Current Rating (Amps) | Backset Spacing | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
35 In Stock | 1 : ¥130.29000 Tray | Tray | Active | D-Sub, Combo | Plug, Male Pins | 13 (10 + 3 Coax) | 2 | Board Edge, Through Hole, Right Angle | 3 (DB, B) - 13C3, 13W3 | Coax and Signal | Housing/Shell (4-40) | Solder | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | - | 0.370" (9.40mm) | Board Lock, Grounding Indents, Mounting Brackets | |||
23 In Stock | 1 : ¥159.93000 Tray | Tray | Active | D-Sub, Combo | Receptacle, Female Sockets | 3 (Coax) | 1 | Board Edge, Through Hole, Right Angle | 2 (DA, A) - 3W3 | Coax | Housing/Shell (4-40) | Solder | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | - | 0.370" (9.40mm) | Board Lock, Mounting Brackets | |||
64 In Stock | 1 : ¥164.28000 Tray | Tray | Active | D-Sub, Combo | Plug, Male Pins | 17 (15 + 2 Coax) | 2 | Board Edge, Through Hole, Right Angle | 3 (DB, B) - 17W2 | Coax and Signal | Housing/Shell (4-40) | Solder | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | - | 0.370" (9.40mm) | Board Lock, Grounding Indents, Mounting Brackets | |||
89 In Stock | 1 : ¥169.04000 Tray | Tray | Active | D-Sub, Combo | Receptacle, Female Sockets | 17 (15 + 2 Coax) | 2 | Board Edge, Through Hole, Right Angle | 3 (DB, B) - 17W2 | Coax and Signal | Housing/Shell (4-40) | Solder | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | - | 0.370" (9.40mm) | Board Lock, Mounting Brackets | |||
31 In Stock | 1 : ¥189.81000 Tray | Tray | Active | D-Sub, Combo | Receptacle, Female Sockets | 13 (10 + 3 Coax) | 2 | Board Edge, Through Hole, Right Angle | 3 (DB, B) - 13C3, 13W3 | Coax and Signal | Housing/Shell (4-40) | Solder | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | - | 0.370" (9.40mm) | Board Lock, Mounting Brackets | |||
51 In Stock | 1 : ¥98.11000 Tray | Tray | Active | D-Sub, Combo | Plug, Male Pins | 3 (Coax) | 1 | Board Edge, Through Hole, Right Angle | 2 (DA, A) - 3W3 | Coax | Housing/Shell (4-40) | Solder | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | - | 0.370" (9.40mm) | Board Lock, Grounding Indents, Mounting Brackets | |||
83 In Stock | 1 : ¥137.35000 Tray | Tray | Active | D-Sub, Combo | Receptacle, Female Sockets | 9 (5 + 4 Coax) | 2 | Board Edge, Through Hole, Right Angle | 3 (DB, B) - 9W4 | Coax and Signal | Housing/Shell (4-40) | Solder | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | - | 0.370" (9.40mm) | Board Lock, Mounting Brackets | |||
48 In Stock | 1 : ¥142.85000 Tray | Tray | Active | D-Sub, Combo | Plug, Male Pins | 9 (5 + 4 Coax) | 2 | Board Edge, Through Hole, Right Angle | 3 (DB, B) - 9W4 | Coax and Signal | Housing/Shell (4-40) | Solder | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | - | 0.370" (9.40mm) | Board Lock, Grounding Indents, Mounting Brackets | |||
37 In Stock | 1 : ¥155.17000 Tray | Tray | Active | D-Sub, Combo | Plug, Male Pins | 5 (Coax) | 1 | Board Edge, Through Hole, Right Angle | 3 (DB, B) - 5W5 | Coax | Housing/Shell (4-40) | Solder | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | - | 0.370" (9.40mm) | Board Lock, Grounding Indents, Mounting Brackets | |||
22 In Stock | 1 : ¥155.17000 Tray | Tray | Active | D-Sub, Combo | Receptacle, Female Sockets | 5 (Coax) | 1 | Board Edge, Through Hole, Right Angle | 3 (DB, B) - 5W5 | Coax | Housing/Shell (4-40) | Solder | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | - | 0.370" (9.40mm) | Board Lock, Mounting Brackets | |||
19 In Stock | 1 : ¥156.97000 Tray | Tray | Active | D-Sub, Combo | Receptacle, Female Sockets | 21 (17 + 4 Coax) | 2 | Board Edge, Through Hole, Right Angle | 4 (DC, C) - 21WA4 | Coax and Signal | Housing/Shell (4-40) | Solder | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | - | 0.370" (9.40mm) | Board Lock, Mounting Brackets | |||
23 In Stock | 1 : ¥247.44000 Tray | Tray | Active | D-Sub, Combo | Plug, Male Pins | 21 (17 + 4 Coax) | 2 | Board Edge, Through Hole, Right Angle | 4 (DC, C) - 21WA4 | Coax and Signal | Housing/Shell (4-40) | Solder | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | - | 0.370" (9.40mm) | Board Lock, Grounding Indents, Mounting Brackets |