D-Sub Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Number of Positions | Number of Rows | Mounting Type | Shell Size, Connector Layout | Contact Type | Flange Feature | Termination | Shell Material, Finish | Contact Finish | Contact Finish Thickness | Ingress Protection | Material Flammability Rating | Current Rating (Amps) | Backset Spacing | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
314 In Stock | 1 : ¥94.00000 Tray | Tray | Active | D-Sub, Combo | Receptacle, Female Sockets | 3 (Power) | 1 | Panel Mount | 2 (DA, A) - 3W3 | Power | Housing/Shell (Unthreaded) | Solder Cup | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 40A | - | - | |||
161 In Stock | 1 : ¥104.68000 Tray | Tray | Active | D-Sub, Combo | Plug, Male Pins | 3 (Power) | 1 | Board Edge, Through Hole, Right Angle | 2 (DA, A) - 3W3 | Power | Housing/Shell (4-40) | Solder | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 40A | 0.520" (13.20mm) | Board Lock, Grounding Indents, Mounting Brackets | |||
796 In Stock | 1 : ¥56.73000 Tray | Tray | Active | D-Sub, Combo | Plug, Male Pins | 3 (Power) | 1 | Panel Mount, Through Hole | 2 (DA, A) - 3W3 | Power | Housing/Shell (Unthreaded) | Solder | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 40A | - | Grounding Indents | |||
154 In Stock | 1 : ¥81.61000 Tray | Tray | Active | D-Sub, Combo | Plug, Male Pins | 3 (Power) | 1 | Panel Mount | 2 (DA, A) - 3W3 | Power | Housing/Shell (Unthreaded) | Solder Cup | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 20A | - | Grounding Indents | |||
151 In Stock | 1 : ¥81.61000 Tray | Tray | Active | D-Sub, Combo | Plug, Male Pins | 3 (Power) | 1 | Panel Mount | 2 (DA, A) - 3W3 | Power | Housing/Shell (Unthreaded) | Solder Cup | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 40A | - | Grounding Indents | |||
422 In Stock | 1 : ¥105.09000 Tray | Tray | Active | D-Sub, Combo | Plug, Male Pins | 5 (Power) | 1 | Panel Mount, Through Hole | 3 (DB, B) - 5W5 | Power | Housing/Shell (Unthreaded) | Solder | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 40A | - | Grounding Indents | |||
96 In Stock | 1 : ¥101.23000 Tray | Tray | Active | D-Sub, Combo | Receptacle, Female Sockets | 3 (Power) | 1 | Panel Mount, Through Hole | 2 (DA, A) - 3W3 | Power | Board Side (4-40) | Solder | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 40A | - | - | |||
10 In Stock | 1 : ¥104.92000 Tray | Tray | Active | D-Sub, Combo | Plug, Male Pins | 3 (Power) | 1 | Panel Mount | 2 (DA, A) - 3W3 | Power | Housing/Shell (Unthreaded) | Solder Cup | Steel, Nickel Plated | Gold | Flash | IP67 - Dust Tight, Waterproof | UL94 V-0 | 40A | - | Grounding Indents | |||
75 In Stock | 1 : ¥133.57000 Tray | Tray | Active | D-Sub, Combo | Plug, Male Pins | 3 (Power) | 1 | Board Edge, Through Hole, Right Angle | 2 (DA, A) - 3W3 | Power | Housing/Shell (4-40) | Solder | Steel, Nickel Plated | Gold | Flash | IP67 - Dust Tight, Waterproof | UL94 V-0 | 40A | 0.520" (13.20mm) | Board Lock, Grounding Indents, Mounting Brackets | |||
0 In Stock Check Lead Time | 1 : ¥101.47000 Bulk | Bulk | Active | D-Sub, Combo | Receptacle, Female Sockets | 3 (Power) | 1 | Free Hanging (In-Line) | 2 (DA, A) - 3W3 | Power | Housing/Shell (Unthreaded) | Solder Cup | Steel, Tin Plated | Gold | 30.0µin (0.76µm) | - | UL94 V-0 | 55A | - | - | |||
0 In Stock Check Lead Time | 500 : ¥19.14264 Tray | - | Tray | Active | D-Sub, High Density | Receptacle, Female Sockets | 44 | 3 | Through Hole | 3 (DB, B) High Density | Signal | Board Side (4-40) | Solder | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | 3A | - | Board Lock |