LCC17-A3W3SM-2N0 | |
---|---|
DigiKey Part Number | LCC17-A3W3SM-2N0-ND |
Manufacturer | |
Manufacturer Product Number | LCC17-A3W3SM-2N0 |
Description | CONN D-SUB RCPT 3POS SLDR CUP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 (Power) Position D-Sub, Combo Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 1 | |
Mounting Type | ||
Shell Size, Connector Layout | 2 (DA, A) - 3W3 | |
Contact Type | Power | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Solder Cup | |
Shell Material, Finish | Steel, Tin Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 55A | |
Backset Spacing | - | |
Features | - | |
Voltage Rating | - | |
Color | Black | |
Contact Form | - | |
Dielectric Material | Thermoplastic, Glass Filled | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Operating Temperature | -40°C ~ 105°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥101.47000 | ¥101.47 |
10 | ¥89.94700 | ¥899.47 |
25 | ¥86.48880 | ¥2,162.22 |
60 | ¥83.02983 | ¥4,981.79 |
120 | ¥78.41733 | ¥9,410.08 |
300 | ¥71.49810 | ¥21,449.43 |
540 | ¥66.88543 | ¥36,118.13 |
1,020 | ¥61.35002 | ¥62,577.02 |