D-Sub Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Number of Positions | Number of Rows | Mounting Type | Shell Size, Connector Layout | Contact Type | Flange Feature | Termination | Shell Material, Finish | Contact Finish | Contact Finish Thickness | Ingress Protection | Material Flammability Rating | Current Rating (Amps) | Backset Spacing | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,778 In Stock 7,824 Factory | 1 : ¥19.38000 Tray | - | Tray | Active | D-Sub | Receptacle, Female Sockets | 25 | 2 | Free Hanging (In-Line) | 3 (DB, B) | Signal | Housing/Shell (Unthreaded) | IDC, Ribbon Cable | Steel | Gold | Flash | - | UL94 V-0 | 3A | - | Feed Through, Strain Relief | ||
5,269 In Stock | 1 : ¥22.91000 Tray | - | Tray | Active | D-Sub | Receptacle, Female Sockets | 37 | 2 | Free Hanging (In-Line) | 4 (DC, C) | Signal | Housing/Shell (Unthreaded) | IDC, Ribbon Cable | Steel | Gold | Flash | - | UL94 V-0 | 3A | - | Feed Through, Strain Relief | ||
1,059 In Stock | 1 : ¥39.49000 Bulk | Bulk | Active | D-Sub | Plug, Female Sockets | 9 | 2 | Free Hanging (In-Line) | 1 (DE, E) | Signal | Housing/Shell (Unthreaded) | IDC, Ribbon Cable | Steel, Tin Plated | Tin | 100.0µin (2.54µm) | - | UL94 V-0 | 1A | - | Feed Through, Shielded, Strain Relief | |||
162 In Stock | 1 : ¥86.94000 Bulk | Bulk | Active | D-Sub | Receptacle, Male Pins | 15 | 2 | Free Hanging (In-Line) | 2 (DA, A) | Signal | Housing/Shell (Unthreaded) | IDC, Ribbon Cable | Steel, Tin Plated | Tin | 100.0µin (2.54µm) | - | UL94 V-0 | 1A | - | Feed Through, Shielded, Strain Relief | |||
196 In Stock | 1 : ¥101.06000 Bulk | Bulk | Active | D-Sub | Receptacle, Male Pins | 25 | 2 | Free Hanging (In-Line) | 3 (DB, B) | Signal | Housing/Shell (Unthreaded) | IDC, Ribbon Cable | Steel, Tin Plated | Tin | 100.0µin (2.54µm) | - | UL94 V-0 | 1A | - | Feed Through, Shielded, Strain Relief | |||
191 In Stock | 1 : ¥106.56000 Bulk | - | Bulk | Active | D-Sub, Combo | Plug, Male Pins | 7 (5 + 2 Power) | 2 | Free Hanging (In-Line) | 2 (DA, A) - 7W2 | Signal and Power | Housing/Shell (Unthreaded) | Solder Cup | Steel, Tin Plated | Gold | 30.0µin (0.76µm) | - | UL94 V-0 | 20A | - | Grounding Indents | ||
227 In Stock | 1 : ¥114.94000 Bulk | Bulk | Active | D-Sub | Plug, Female Sockets | 15 | 2 | Free Hanging (In-Line) | 2 (DA, A) | Signal | Housing/Shell (Unthreaded) | IDC, Ribbon Cable | Steel, Tin Plated | Tin | 100.0µin (2.54µm) | - | UL94 V-0 | 1A | - | Feed Through, Shielded, Strain Relief | |||
101 In Stock | 1 : ¥79.88000 Bulk | Bulk | Active | D-Sub | Receptacle, Male Pins | 37 | 2 | Free Hanging (In-Line) | 4 (DC, C) | Signal | Housing/Shell (Unthreaded) | IDC, Ribbon Cable | Steel, Tin Plated | Tin | 100.0µin (2.54µm) | - | UL94 V-0 | 1A | - | Feed Through, Shielded, Strain Relief | |||
336 In Stock | 1 : ¥92.85000 Bulk | Bulk | Active | D-Sub | Plug, Female Sockets | 25 | 2 | Free Hanging (In-Line) | 3 (DB, B) | Signal | Housing/Shell (Unthreaded) | IDC, Ribbon Cable | Steel, Tin Plated | Tin | 100.0µin (2.54µm) | - | UL94 V-0 | 1A | - | Feed Through, Shielded, Strain Relief | |||
42 In Stock | 1 : ¥117.32000 Tray | Tray | Active | D-Sub, Combo | Plug, Male Pins | 7 (5 + 2 Power) | 2 | Panel Mount | 2 (DA, A) - 7W2 | Signal and Power | Mating Side, Female Screwlock (4-40) | Solder Cup | Steel, Nickel Plated | Gold | Flash | IP67 - Dust Tight, Waterproof | UL94 V-0 | 5A, 40A | - | Grounding Indents | |||
32 In Stock | 1 : ¥130.78000 Tray | Tray | Active | D-Sub, Combo | Receptacle, Female Sockets | 5 (Power) | 1 | Panel Mount | 3 (DB, B) - 5W5 | Power | Cable Side (4-40) | Solder Cup | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 40A | - | - | |||
31 In Stock | 1 : ¥146.13000 Bulk | - | Bulk | Active | D-Sub, Combo | Plug, Male Pins | 5 (Power) | 1 | Free Hanging (In-Line) | 3 (DB, B) - 5W5 | Power | Housing/Shell (Unthreaded) | Solder Cup | Steel, Tin Plated | Gold | 30.0µin (0.76µm) | - | UL94 V-0 | 20A | - | Grounding Indents | ||
3 In Stock | 1 : ¥120.44000 Tray | Tray | Active | D-Sub, Combo | Receptacle, Female Sockets | 7 (5 + 2 Power) | 2 | Panel Mount | 2 (DA, A) - 7W2 | Signal and Power | Mating Side, Female Screwlock (4-40) | Solder Cup | Steel, Nickel Plated | Gold | Flash | IP67 - Dust Tight, Waterproof | UL94 V-0 | 5A, 40A | - | - |