CWR-281-15-0203 | |
---|---|
DigiKey Part Number | CFM15S-ND |
Manufacturer | |
Manufacturer Product Number | CWR-281-15-0203 |
Description | CONN D-SUB PLUG 15POS IDC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Plug, Female Sockets Connector |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Female Sockets | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 2 (DA, A) | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | IDC, Ribbon Cable | |
Shell Material, Finish | Steel, Tin Plated | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1A | |
Backset Spacing | - | |
Features | Feed Through, Shielded, Strain Relief | |
Voltage Rating | - | |
Color | Blue | |
Contact Form | - | |
Dielectric Material | Thermoplastic | |
Wire Gauge | 28-30 AWG | |
Contact Material | Phosphor Bronze | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥114.94000 | ¥114.94 |
10 | ¥101.86700 | ¥1,018.67 |
25 | ¥97.94960 | ¥2,448.74 |
50 | ¥94.03020 | ¥4,701.51 |
100 | ¥88.80630 | ¥8,880.63 |
300 | ¥80.97057 | ¥24,291.17 |
500 | ¥75.74662 | ¥37,873.31 |
1,000 | ¥69.47785 | ¥69,477.85 |