C7SXS-1510M | |
---|---|
DigiKey Part Number | C7SXS-1510M-ND |
Manufacturer | |
Manufacturer Product Number | C7SXS-1510M |
Description | DSUB CABLE - CFM15S/AE15M/X |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB15 Multiple, Ribbon 10.00' (3.05m) Receptacle, Female Sockets to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Individual Wire Leads | |
Type | DB15 | |
Number of Positions | 15 | |
Length | 10.00' (3.05m) | |
Shielding | Unshielded | |
Color | Multiple, Ribbon | |
Usage | - | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥155.90000 | ¥155.90 |
10 | ¥136.48800 | ¥1,364.88 |
25 | ¥130.59160 | ¥3,264.79 |
50 | ¥126.37840 | ¥6,318.92 |
100 | ¥122.16520 | ¥12,216.52 |
250 | ¥115.42492 | ¥28,856.23 |
500 | ¥112.05480 | ¥56,027.40 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/310/678/C7SXx-15xxG_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/247/018/C7SXx-15xxM_tmb.jpg)