C7SSS-1510G | |
---|---|
DigiKey Part Number | C7SSS-1510G-ND |
Manufacturer | |
Manufacturer Product Number | C7SSS-1510G |
Description | DSUB CABLE - CFM15S/AE15G/CFM15S |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB15 Gray, Ribbon 10.00' (3.05m) Receptacle, Female Sockets to Receptacle, Female Sockets Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Receptacle, Female Sockets | |
Type | DB15 | |
Number of Positions | 15 | |
Length | 10.00' (3.05m) | |
Shielding | Unshielded | |
Color | Gray, Ribbon | |
Usage | Patch | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥224.37000 | ¥224.37 |
10 | ¥196.51000 | ¥1,965.10 |
25 | ¥188.01440 | ¥4,700.36 |
50 | ¥181.95060 | ¥9,097.53 |
100 | ¥175.88600 | ¥17,588.60 |
250 | ¥166.18188 | ¥41,545.47 |
500 | ¥161.32972 | ¥80,664.86 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/483/055/C7SSx-15xxM_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/457/641/C7SSx-15xxG_tmb.jpg)