Finder Relays, Inc. Current Sensors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | For Measuring | Sensor Type | Current - Sensing | Number of Channels | Output | Sensitivity | Frequency | Linearity | Accuracy | Voltage - Supply | Response Time | Current - Supply (Max) | Operating Temperature | Grade | Qualification | Polarization | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
13 In Stock | 1 : ¥1,010.79000 Box | Box | Active | AC/DC | Current Sensor | 50A | 1 | RS485 | - | DC, 1Hz ~ 400Hz | - | ±0.5% | 24V | - | - | -15°C ~ 65°C | - | - | Bidirectional | DIN Rail | Module, Single Pass Through | - | |||
5 In Stock | 1 : ¥1,023.12000 Box | Box | Active | AC/DC | Current Sensor | 100A | 1 | RS485 | - | DC, 1Hz ~ 400Hz | - | ±0.5% | 24V | - | - | -15°C ~ 65°C | - | - | Bidirectional | DIN Rail | Module, Single Pass Through | - | |||
3 In Stock | 1 : ¥1,058.74000 Box | Box | Active | AC/DC | Current Sensor | 400A | 1 | RS485 | - | DC, 1Hz ~ 400Hz | - | ±0.5% | 24V | - | - | -20°C ~ 50°C | - | - | Bidirectional | DIN Rail | Module | - | |||
4 In Stock | 1 : ¥1,173.34000 Box | Box | Active | AC/DC | Current Sensor | 300A, 400A (Selectable) | 1 | RS485 | - | DC, 1Hz ~ 400Hz | - | ±0.5% | 24V | - | - | -15°C ~ 65°C | - | - | Bidirectional | DIN Rail | Module, Single Pass Through | - |