6M.TB.9.024.1200 | |
---|---|
DigiKey Part Number | 2066-6M.TB.9.024.1200-ND |
Manufacturer | |
Manufacturer Product Number | 6M.TB.9.024.1200 |
Description | POWER ANALYZER AC/DC - 100 A |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 100A 1 Channel Current Sensor Bidirectional Module, Single Pass Through |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | RS485 | |
Sensitivity | - | |
Frequency | DC, 1Hz ~ 400Hz | |
Linearity | - | |
Accuracy | ±0.5% | |
Voltage - Supply | 24V | |
Response Time | - | |
Current - Supply (Max) | - | |
Operating Temperature | -15°C ~ 65°C | |
Grade | - | |
Qualification | - | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | Module, Single Pass Through | |
Supplier Device Package | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,023.12000 | ¥1,023.12 |
10 | ¥852.61300 | ¥8,526.13 |
25 | ¥824.19280 | ¥20,604.82 |
100 | ¥795.77170 | ¥79,577.17 |