6M.BU.0.024.2200 | |
---|---|
DigiKey Part Number | 2066-6M.BU.0.024.2200-ND |
Manufacturer | |
Manufacturer Product Number | 6M.BU.0.024.2200 |
Description | MODBUS TCP/IP / MODBUS RS485 RTU |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 400A 1 Channel Current Sensor Bidirectional Module |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | RS485 | |
Sensitivity | - | |
Frequency | DC, 1Hz ~ 400Hz | |
Linearity | - | |
Accuracy | ±0.5% | |
Voltage - Supply | 24V | |
Response Time | - | |
Current - Supply (Max) | - | |
Operating Temperature | -20°C ~ 50°C | |
Grade | - | |
Qualification | - | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | Module | |
Supplier Device Package | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,058.74000 | ¥1,058.74 |
10 | ¥998.23000 | ¥9,982.30 |
25 | ¥937.72840 | ¥23,443.21 |