GO 20-SME | |
---|---|
DigiKey Part Number | 398-GO20SMETR-ND - Tape & Reel (TR) 398-GO20SMECT-ND - Cut Tape (CT) 398-GO20SMEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GO 20-SME |
Description | CURRENT TRANSDUCER INTEGRATED PR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 20A 1 Channel Hall Effect Bidirectional 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | 40mV/A | |
Frequency | DC ~ 300kHz | |
Linearity | ±0.3% | |
Accuracy | ±1.3% | |
Voltage - Supply | 4.5V ~ 5.5V | |
Response Time | 2µs | |
Current - Supply (Max) | 26mA | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | 8-SOIC (0.154", 3.90mm Width) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥51.52000 | ¥51.52 |
10 | ¥38.63600 | ¥386.36 |
25 | ¥34.34320 | ¥858.58 |
50 | ¥32.62620 | ¥1,631.31 |
100 | ¥31.76760 | ¥3,176.76 |
500 | ¥26.61612 | ¥13,308.06 |
1,000 | ¥24.89894 | ¥24,898.94 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥24.04036 | ¥72,121.08 |