Current Sensors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | For Measuring | Sensor Type | Current - Sensing | Number of Channels | Output | Sensitivity | Frequency | Linearity | Accuracy | Voltage - Supply | Response Time | Current - Supply (Max) | Operating Temperature | Polarization | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
185 In Stock | 1 : ¥155.57000 Tray | Tray | Active | AC/DC | Flux Gate, Closed Loop | 25A | 1 | Ratiometric, Voltage | 25mV/A | 300kHz | ±1% | ±0.8% | 4.75V ~ 5.25V | 0.3µs | 20mA | -40°C ~ 105°C | Bidirectional | Through Hole | Module | - | |||
2,392 In Stock | 1 : ¥187.88000 Bulk | Bulk | Active | AC/DC | Hall Effect, Closed Loop | 100A | 1 | Ratiometric, Current | - | DC ~ 200kHz | ±0.15% | ±0.25% | ±12V ~ 15V | 0.5µs | 60mA | -25°C ~ 85°C | Bidirectional | Through Hole | Module | - | |||
339 In Stock | 1 : ¥212.96000 Tray | Tray | Active | AC/DC | Hall Effect, Open Loop | 100A | 1 | Ratiometric, Voltage | - | DC ~ 350kHz | ±0.5% | ±1% | 5V | 3.5µs | 15mA | -40°C ~ 105°C | Bidirectional | Chassis Mount | Module, Single Pass Through | - | |||
5,437 In Stock | 1 : ¥174.53000 Tray | Tray | Active | AC/DC | Hall Effect, Open Loop | 120A | 1 | Ratiometric, Voltage | - | DC ~ 350kHz | ±0.5% | ±1.25% | 5V | 2.5µs | 25mA | -40°C ~ 105°C | Bidirectional | Through Hole | Module | - | |||
85 In Stock | 1 : ¥199.95000 Tray | Tray | Active | AC/DC | Hall Effect, Open Loop | 100A | 1 | Ratiometric, Voltage (Selectable) | - | DC ~ 100kHz | ±0.5% | ±1% | 5V | 3.5µs | 25mA | -40°C ~ 105°C | Bidirectional | Through Hole | Module, Single Pass Through | - |