HO 100-S | |
---|---|
DigiKey Part Number | 398-1168-ND |
Manufacturer | |
Manufacturer Product Number | HO 100-S |
Description | SENSOR CURRENT HALL 100A AC/DC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 100A 1 Channel Hall Effect, Open Loop Bidirectional Module, Single Pass Through |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | - | |
Frequency | DC ~ 350kHz | |
Linearity | ±0.5% | |
Accuracy | ±1% | |
Voltage - Supply | 5V | |
Response Time | 3.5µs | |
Current - Supply (Max) | 15mA | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | Module, Single Pass Through | |
Supplier Device Package | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥212.96000 | ¥212.96 |
10 | ¥177.45400 | ¥1,774.54 |
25 | ¥157.17400 | ¥3,929.35 |
100 | ¥152.10550 | ¥15,210.55 |
500 | ¥141.96470 | ¥70,982.35 |