Current Sensors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | For Measuring | Sensor Type | Current - Sensing | Number of Channels | Output | Sensitivity | Frequency | Linearity | Accuracy | Voltage - Supply | Response Time | Current - Supply (Max) | Operating Temperature | Polarization | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
883 In Stock | 1 : ¥122.67000 Tray | Tray | Active | AC/DC | Hall Effect, Open Loop | 60A | 1 | Ratiometric, Voltage | - | DC ~ 350kHz | ±0.5% | ±1.4% | 5V | 2.5µs | 25mA | -40°C ~ 105°C | Bidirectional | Through Hole | Module | - | |||
5,437 In Stock | 1 : ¥174.53000 Tray | Tray | Active | AC/DC | Hall Effect, Open Loop | 120A | 1 | Ratiometric, Voltage | - | DC ~ 350kHz | ±0.5% | ±1.25% | 5V | 2.5µs | 25mA | -40°C ~ 105°C | Bidirectional | Through Hole | Module | - | |||
92 In Stock | 1 : ¥174.53000 Tray | Tray | Active | AC/DC | Hall Effect, Open Loop | 40A | 1 | Ratiometric, Voltage | - | DC ~ 350kHz | ±0.5% | ±1.5% | 5V | 2.5µs | 25mA | -40°C ~ 105°C | Bidirectional | Through Hole | Module | - | |||
90 In Stock | 1 : ¥174.53000 Tray | Tray | Active | AC/DC | Hall Effect, Open Loop | 150A | 1 | Ratiometric, Voltage | - | DC ~ 350kHz | ±0.4% | ±1.2% | 5V | 2.5µs | 25mA | -40°C ~ 105°C | Bidirectional | Through Hole | Module | - |