Current Sensors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | For Measuring | Sensor Type | Current - Sensing | Number of Channels | Output | Sensitivity | Frequency | Linearity | Accuracy | Voltage - Supply | Response Time | Current - Supply (Max) | Operating Temperature | Grade | Qualification | Polarization | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10,988 In Stock | 1 : ¥48.37000 Cut Tape (CT) 3,000 : ¥22.58742 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | AC/DC | Hall Effect, Open Loop | 20A | 1 | Ratiometric, Voltage | 100mV/A | DC ~ 80kHz | ±1% | ±3% | 5V | 5µs | 14mA | -40°C ~ 150°C | - | - | Bidirectional | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
18,192 In Stock | 1 : ¥55.51000 Cut Tape (CT) 3,000 : ¥30.55411 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | AC/DC | Hall Effect, Differential | 50A | 1 | Ratiometric, Voltage | 40mV/A | DC ~ 120kHz | ±1% | ±1.5% | 4.5V ~ 5.5V | 3.6µs | 15mA | -40°C ~ 150°C | Automotive | AEC-Q100 | Bidirectional | Surface Mount | 7-PowerSMD Module | 7-PSOF |