TMCS1101A2BQDRQ1 | |
---|---|
DigiKey Part Number | 296-TMCS1101A2BQDRQ1TR-ND - Tape & Reel (TR) 296-TMCS1101A2BQDRQ1CT-ND - Cut Tape (CT) 296-TMCS1101A2BQDRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMCS1101A2BQDRQ1 |
Description | SENSOR CURRENT HALL 22.5A 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 22.5A 1 Channel Hall Effect Bidirectional 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | TMCS1101A2BQDRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | 100mV/A | |
Frequency | 80kHz | |
Linearity | ±0.05% | |
Accuracy | - | |
Voltage - Supply | 3V ~ 5.5V | |
Response Time | 6.5µs | |
Current - Supply (Max) | 6mA | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥26.13304 | ¥65,332.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥56.02000 | ¥56.02 |
10 | ¥41.99600 | ¥419.96 |
25 | ¥37.33400 | ¥933.35 |
50 | ¥35.46700 | ¥1,773.35 |
100 | ¥34.53280 | ¥3,453.28 |
500 | ¥28.93304 | ¥14,466.52 |
1,000 | ¥27.06634 | ¥27,066.34 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥54.10000 | ¥54.10 |
10 | ¥40.55600 | ¥405.56 |
25 | ¥36.05400 | ¥901.35 |
50 | ¥34.25140 | ¥1,712.57 |
100 | ¥33.34900 | ¥3,334.90 |
500 | ¥27.94124 | ¥13,970.62 |
1,000 | ¥26.13854 | ¥26,138.54 |