ACS37003KMCATR-120B3 | |
---|---|
DigiKey Part Number | 620-ACS37003KMCATR-120B3TR-ND - Tape & Reel (TR) 620-ACS37003KMCATR-120B3CT-ND - Cut Tape (CT) 620-ACS37003KMCATR-120B3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACS37003KMCATR-120B3 |
Description | 400KHZ, HIGH ACCURACY CURRENT SE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 120A 1 Channel Hall Effect Bidirectional 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
For Measuring | DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | 12mV/A | |
Frequency | 400kHz | |
Linearity | ±0.5% | |
Accuracy | ±1.1% | |
Voltage - Supply | 3.15V ~ 3.6V | |
Current - Supply (Max) | 15mA | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥72.33000 | ¥72.33 |
10 | ¥57.87100 | ¥578.71 |
25 | ¥53.52800 | ¥1,338.20 |
100 | ¥46.29510 | ¥4,629.51 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
800 | ¥41.95518 | ¥33,564.14 |
1,600 | ¥40.50851 | ¥64,813.62 |