Current Sensors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | For Measuring | Sensor Type | Current - Sensing | Number of Channels | Output | Sensitivity | Frequency | Linearity | Accuracy | Voltage - Supply | Response Time | Current - Supply (Max) | Operating Temperature | Polarization | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
669 In Stock | 1 : ¥160.50000 Tray | Tray | Active | AC/DC | Flux Gate, Closed Loop | 6A | 1 | Ratiometric, Voltage | 104.2mV/A | 300kHz | ±1% | ±0.8% | 4.75V ~ 5.25V | 0.3µs | 20mA | -40°C ~ 85°C | Bidirectional | Through Hole | Module | - | |||
277 In Stock | 1 : ¥171.04000 Tray | Tray | Active | AC/DC | Flux Gate, Closed Loop | 50A | 1 | Ratiometric, Voltage | 12.5mV/A | 300kHz | ±1% | ±0.8% | 4.75 ~ 5.25V | 0.3µs | 20mA | -40°C ~ 105°C | Bidirectional | Through Hole | Module | - | |||
1,204 In Stock | 1 : ¥172.74000 Tray | Tray | Active | AC/DC | Flux Gate, Closed Loop | 25A | 1 | Ratiometric, Voltage | 25mV/A | 300kHz | ±1% | ±0.8% | 4.75V ~ 5.25V | 0.3µs | 20mA | -40°C ~ 85°C | Bidirectional | Through Hole | Module | - | |||
1,755 In Stock | 1 : ¥180.48000 Bulk | Bulk | Active | AC/DC | Hall Effect, Closed Loop | 8A, 12A, 25A (Selectable) | 1 | Ratiometric, Current | - | DC ~ 200kHz | ±0.2% | ±0.3% | ±12V ~ 15V | 0.5µs | 35mA | -25°C ~ 85°C | Bidirectional | Through Hole | Module | - | |||
180 In Stock | 1 : ¥190.00000 Tray | Tray | Active | AC/DC | Flux Gate, Closed Loop | 50A | 1 | Ratiometric, Voltage | 12.5mV/A | 300kHz | ±1% | ±0.8% | 4.75V ~ 5.25V | 0.3µs | 20mA | -40°C ~ 85°C | Bidirectional | Through Hole | Module | - | |||
353 In Stock | 1 : ¥194.85000 Tray | Tray | Active | AC/DC | Flux Gate, Closed Loop | 50A | 1 | Ratiometric, Voltage | 12.5mV/A | 300kHz | ±1% | ±0.8% | 4.75V ~ 5.25V | 0.3µs | 20mA | -40°C ~ 85°C | Bidirectional | Through Hole | Module | - | |||
425 In Stock | 1 : ¥233.53000 Tube | Tube | Not For New Designs | AC/DC | Hall Effect, Closed Loop | 16.7A, 25A, 33.3A, 50A, 100A (Selectable) | 1 | Ratiometric, Current | 0.5mA/A | DC ~ 300kHz | ±0.1% | ±0.91% | ±11.4V ~ 15.75V | 0.2µs | 62mA | -40°C ~ 85°C | Bidirectional | Through Hole | Module | - | |||
757 In Stock | 1 : ¥290.83000 Bulk | Bulk | Not For New Designs | AC/DC | Hall Effect, Closed Loop | 5A, 6A, 8A, 12A, 25A (Selectable) | 1 | Ratiometric, Current | - | DC ~ 150kHz | ±0.2% | ±0.5% | ±15V | 1µs | 10mA | -40°C ~ 85°C | Bidirectional | Through Hole | Module | - | |||
26 In Stock | 1 : ¥2,184.98000 Bulk | Bulk | Active | AC/DC | Hall Effect, Open Loop | 500A | 1 | Ratiometric, 4mA ~ 20mA | - | DC ~ 6kHz | ±1% | ±1% | 20V ~ 50V | 150ms | 30mA | -40°C ~ 70°C | Bidirectional | Panel Mount | Module | - | |||
369 In Stock | 1 : ¥154.13000 Tray | Tray | Active | AC/DC | Hall Effect, Closed Loop | 25A | 1 | Ratiometric, Voltage | 25mV/A | 300kHz | ±0.1% | ±1.25% | 4.75V ~ 5.25V | 400ns | 32.5mA | -40°C ~ 105°C | Bidirectional | Through Hole | Module | - | |||
648 In Stock | 1 : ¥149.37000 Tray | Tray | Active | AC | Flux Gate, Closed Loop | 50A | 1 | Ratiometric, Voltage | 12.5mV/A | 300kHz | ±0.1% | - | 4.75V ~ 5.25V | 0.3µs | 55mA | -40°C ~ 105°C | Bidirectional | Through Hole | Module | - | |||
755 In Stock | 1 : ¥98.95000 Box | - | Box | Active | AC/DC | Closed Loop | 15A | 1 | Ratiometric, Voltage | - | DC ~ 200kHz | ±0.1% | ±0.7% | 4.75V ~ 5.25V | 300ns | 15mA | -40°C ~ 85°C | Unidirectional | Through Hole | 12-DIP Module | - | ||
5 In Stock | 1 : ¥99.63000 Box | - | Box | Active | AC/DC | Closed Loop | 25A | 1 | Ratiometric, Voltage | - | DC ~ 200kHz | ±0.1% | ±0.7% | 4.75V ~ 5.25V | 300ns | 15mA | -40°C ~ 85°C | Unidirectional | Through Hole | 10-DIP Module | - |