LESR 25-NP | |
---|---|
DigiKey Part Number | 398-1199-ND |
Manufacturer | |
Manufacturer Product Number | LESR 25-NP |
Description | SENSOR CURRENT HALL 25A UNIPOLAR |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 25A 1 Channel Hall Effect, Closed Loop Bidirectional Module |
Datasheet | Datasheet |
EDA/CAD Models | LESR 25-NP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | 25mV/A | |
Frequency | 300kHz | |
Linearity | ±0.1% | |
Accuracy | ±1.25% | |
Voltage - Supply | 4.75V ~ 5.25V | |
Response Time | 400ns | |
Current - Supply (Max) | 32.5mA | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | Module | |
Supplier Device Package | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥154.13000 | ¥154.13 |
10 | ¥122.02600 | ¥1,220.26 |
25 | ¥115.60640 | ¥2,890.16 |
200 | ¥99.54880 | ¥19,909.76 |
600 | ¥93.12630 | ¥55,875.78 |