T60404N4647X762 | |
---|---|
DigiKey Part Number | 2258-T60404N4647X762-ND |
Manufacturer | |
Manufacturer Product Number | T60404N4647X762 |
Description | CURRENT SENSOR, 15A, 4 PRI PINS, |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 15A 1 Channel Closed Loop Unidirectional 12-DIP Module |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | - | |
Frequency | DC ~ 200kHz | |
Linearity | ±0.1% | |
Accuracy | ±0.7% | |
Voltage - Supply | 4.75V ~ 5.25V | |
Response Time | 300ns | |
Current - Supply (Max) | 15mA | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Unidirectional | |
Mounting Type | ||
Package / Case | 12-DIP Module |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥98.95000 | ¥98.95 |
10 | ¥79.16300 | ¥791.63 |
30 | ¥73.22667 | ¥2,196.80 |
120 | ¥63.33192 | ¥7,599.83 |
510 | ¥59.37382 | ¥30,280.65 |