ACS723LLCTR-10AB-T

DigiKey Part Number
620-1642-2-ND - Tape & Reel (TR)
620-1642-1-ND - Cut Tape (CT)
620-1642-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ACS723LLCTR-10AB-T
Description
SENSOR CURRENT HALL 10A AC/DC
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Current Sensor 10A 1 Channel Hall Effect, Open Loop Bidirectional 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
For Measuring
AC/DC
Sensor Type
Current - Sensing
Number of Channels
1
Output
Ratiometric, Voltage
Sensitivity
200mv/A
Frequency
DC ~ 80kHz
Linearity
±1%
Accuracy
±3%
Voltage - Supply
5V
Response Time
5µs
Current - Supply (Max)
14mA
Operating Temperature
-40°C ~ 150°C
Polarization
Bidirectional
Mounting Type
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥48.37000¥48.37
10¥36.30000¥363.00
25¥32.26720¥806.68
50¥30.65360¥1,532.68
100¥29.84780¥2,984.78
500¥25.00752¥12,503.76
1,000¥23.39407¥23,394.07
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥22.58742¥67,762.26
Manufacturers Standard Package